AA2.255HGA.002EM, Memory Cards SV250-CFast BICS5 3D-TLC 120GB

AA2.255HGA.002EM, Memory Cards SV250-CFast BICS5 3D-TLC 120GB
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
19 700 руб.
Добавить в корзину 1 шт. на сумму 19 700 руб.
Номенклатурный номер: 8021375127
Артикул: AA2.255HGA.002EM
Бренд: APACER

Описание

Embedded Solutions\Memory & Data Storage\Memory Modules & Memory Cards\Memory Cards
SV250-CFast 2.0 Flash Memory Cards

Apacer Technology Inc. SV250-CFast 2.0 Flash Memory Cards utilize 3D NAND for a higher capacity of up to 960GB and provide more power efficiency than 2D NAND. These cards include a SATA 6Gb/s interface for exceptional performance with data transfer rates up to 560MB/s in sequential read and 68.000IOPS in 4KB random read. The SV250-CFast flash memory cards consist of a SATA-based 7-pin signal segment and 17-pin for power and control purposes. These memory cards implement intelligent Flash Management algorithms and Low-Density Parity Check (LDPC) ECC engine to extend SSD endurance and improve data reliability.

Технические параметры

Объем, Гб 120
Интерфейс SATA
Active Mode Current: 380 mA
Brand: Apacer
Configuration: 3D TLC
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Apacer
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: Memory Cards
Product Type: Memory Cards
Product: CFast Cards
Series: SV250-Cfast
Subcategory: Memory & Data Storage
Sustained Read: 440 MB/s
Sustained Write: 190 MB/s
Thickness: 3.6 mm

Техническая документация

Datasheet
pdf, 1266 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.