PIC32MZ2064DAR176T-I/2J, 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2, 176LQFP, T&R

PIC32MZ2064DAR176T-I/2J, 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2, 176LQFP, T&R
Изображения служат только для ознакомления,
см. техническую документацию
7 360 руб.
от 25 шт.5 590 руб.
от 100 шт.5 070 руб.
Добавить в корзину 1 шт. на сумму 7 360 руб.
Номенклатурный номер: 8021375807
Артикул: PIC32MZ2064DAR176T-I/2J

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
PIC32MZ DA Integrated Graphics Microcontroller
Microchip Technology PIC32MZ DA Series Graphics Applications MCUs feature an integrated graphics controller, graphics processor, and 32MB of on-chip DDR2 DRAM. The PIC32MZ DA MCUs are optimized for Graphical User Interface (GUI) designs. The PIC32MZ DA offers microprocessor-like graphics quality with the ease of design of an MCU.

Технические параметры

ADC Resolution: 12 bit
Brand: Microchip Technology
Core: MIPS32 microAptiv
DAC Resolution: No DAC
Data Bus Width: 32 bit
Data RAM Size: 640 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 700
Interface Type: CAN, Ethernet, I2C, SPI, USB, UART
Manufacturer: Microchip
Maximum Clock Frequency: 200 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 45 Channel
Number of I/Os: 120 I/O
Number of Timers/Counters: 9 Timer
Package / Case: LQFP-176
Packaging: Reel, Cut Tape
Processor Series: PIC32MZxxxxDA
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 2 MB
Program Memory Type: Flash
Series: PIC32MZxxxxDA
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.2 V
Tradename: MIPS32
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 5687 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем