IMB03IGR

IMB03IGR
Изображения служат только для ознакомления,
см. техническую документацию
2 020 руб.
от 10 шт.1 800 руб.
от 25 шт.1 600 руб.
от 100 шт.1 345.89 руб.
Добавить в корзину 1 шт. на сумму 2 020 руб.
Номенклатурный номер: 8021375861
Бренд: TE Connectivity

Описание

Electromechanical\Relays, Contactors & Solenoids\Low Signal Relays - PCB
IMB High Load Signal Relays

TE Connectivity's (TE) IMB High Load Signal Relays are IM products focused on switching higher power load up to 400V DC within the same form, fit, and function of existing IM relays. TE's IMB High Load Signal Relays are tuned to switch power with larger power contacts at +85°C, strongly competing with MOSFET switching capabilities at higher temperatures. Applications include electric vehicle (EV) infotainment, charging/control boxes, industrial sealed, ruggedized applications, and consumer applications connected internally to high voltages.

Технические параметры

Brand: TE Connectivity/Axicom
Coil Type: Non-Latching
Coil Voltage: 5 V
Contact Current Rating: 2 A
Contact Termination: Solder Pin
Factory Pack Quantity: Factory Pack Quantity: 1000
Insertion Loss: 0.33 dB
Isolation: 37 dB
Manufacturer: TE Connectivity
Maximum Switching Current: 2 A
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Part # Aliases: 2-1462041-4
Power Consumption: 140 mW
Product Category: Low Signal Relays-PCB
Product Type: PCB Relays
Product: Low Signal Relays
Relay Contact Form: 1 Form A
Subcategory: Relays

Техническая документация

Datasheet
pdf, 1632 КБ