AA2.259HYA.002F8, Memory Cards SH250-CFast SLC-LiteX BICS5 40GB

AA2.259HYA.002F8, Memory Cards SH250-CFast SLC-LiteX BICS5 40GB
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 730 руб.
Добавить в корзину 1 шт. на сумму 20 730 руб.
Номенклатурный номер: 8021375958
Артикул: AA2.259HYA.002F8
Бренд: APACER

Описание

Embedded Solutions\Memory & Data Storage\Memory Modules & Memory Cards\Memory Cards
SH250-CFast Flash Memory Cards

Apacer Technology Inc. SH250-CFast Flash Memory Cards are designed with a SATA-based 7-pin signal segment and 17-pin for power and control. These memory cards come with SATA 6Gb/s interface for excellent performance with data transfer rates up to 550MB/s in sequential access and 63.000IOPS in 4KB random access. The SH250-CFast flash memory cards are equipped with a built-in thermal sensor to monitor the temperature of the SSD via S.M.A.R.T commands to prevent overheating. These memory cards guarantee the reliability of applications in harsh environments by implementing intelligent flash management algorithms and Low-Density Parity Check (LDPC) ECC engine. This extends SSD endurance and increases data reliability. The SH250-CFast flash memory cards adopt the latest page mapping file translation layer and come with various implementations. These implementations include power saving modes, wear leveling, flash block management, TRIM, DataDefender™, and SMART Read Refresh™. These flash memory cards are ideal for industrial, imaging, computing, and enterprise markets.

Технические параметры

Объем, Гб 40
Интерфейс SATA
Active Mode Current: 410 mA
Brand: Apacer
Configuration: 3D TLC
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Apacer
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: Memory Cards
Product Type: Memory Cards
Product: CFast Cards
Series: SH250-Cfast
Subcategory: Memory & Data Storage
Sustained Read: 550 MB/s
Sustained Write: 460 MB/s
Thickness: 3.6 mm

Техническая документация

Datasheet
pdf, 786 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.