ELHS501VSN221MR40S
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 шт., срок 7-9 недель
1 740 руб.
от 10 шт. —
1 460 руб.
от 50 шт. —
1 200 руб.
от 200 шт. —
916.94 руб.
Добавить в корзину 1 шт.
на сумму 1 740 руб.
Альтернативные предложения1
Номенклатурный номер: 8021376056
Бренд: Chemi-Con
Описание
LHS High Voltage Aluminum Electrolytic Capacitors
Chemi-Con LHS High Voltage Aluminum Electrolytic Capacitors are AEC-Q200 compliant and ideal for automotive onboard chargers. The high voltage, long-life snap-in AECs feature a rated voltage of 450V DC to 500V DC and a capacitance range of 100μF to 820μF. The series is rated at 5000 hours of life with full-rated ripple current applied at +105°C and can replace film capacitors in inverter designs at a much lower cost with superior volumetric efficiency. Applications include inverter controls, switch-mode power supplies, onboard chargers, and long-life input filters.
Chemi-Con LHS High Voltage Aluminum Electrolytic Capacitors are AEC-Q200 compliant and ideal for automotive onboard chargers. The high voltage, long-life snap-in AECs feature a rated voltage of 450V DC to 500V DC and a capacitance range of 100μF to 820μF. The series is rated at 5000 hours of life with full-rated ripple current applied at +105°C and can replace film capacitors in inverter designs at a much lower cost with superior volumetric efficiency. Applications include inverter controls, switch-mode power supplies, onboard chargers, and long-life input filters.
Технические параметры
Brand: | Chemi-Con |
Dissipation Factor DF: | 0.2 |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Lead Spacing: | 10 mm |
Life: | 5000 Hour |
Manufacturer: | Chemi-Con |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Product Category: | Aluminum Electrolytic Capacitors-Snap In |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Electrolytic Capacitors |
Ripple Current: | 1.3 A |
Subcategory: | Capacitors |
Termination Style: | Snap In |
Test Frequency: | 120 Hz |
Type: | Aluminium Electrolytic Capacitor |
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары