RCS06034K87FKEA, Thick Film Resistors - SMD .25watt 4.87Kohm 1% AEC-Q200

RCS06034K87FKEA, Thick Film Resistors - SMD .25watt 4.87Kohm 1% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
40 руб.
от 10 шт.19 руб.
от 100 шт.8.50 руб.
от 1000 шт.5.68 руб.
Добавить в корзину 1 шт. на сумму 40 руб.
Номенклатурный номер: 8021376525
Артикул: RCS06034K87FKEA

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
RCS e3 Anti-Surge Hi-Power Chip Resistors
Vishay RCS e3 Anti-Surge Thick Film Chip Resistors combine a significantly higher power rating and pulse load performance compared to standard chip resistors. The series features excellent surge pulse capability and superior ESD surge characteristics. Four case sizes are available 0402, 0603, 0805, and 1206. The resistors are AEC-Q200 qualified. Vishay RCS e3 Anti-Surge Hi-Power Chip Resistors are ideal for automotive, industrial, telecommunications, and medical applications.

Технические параметры

Application: Automotive Grade
Brand: Vishay/Dale
Case Code - in: 0603
Case Code - mm: 1508
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Power Rating: 250 mW(1/4 W)
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Resistance: 4.87 Ohms
Series: RCS
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Tolerance: 1%
Voltage Rating: 75 V

Техническая документация