CUS150M-24/B, Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 24V 6.25A, 150W + Baseplate

CUS150M-24/B, Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 24V 6.25A, 150W + Baseplate
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 070 руб.
Добавить в корзину 1 шт. на сумму 24 070 руб.
Номенклатурный номер: 8021376539
Артикул: CUS150M-24/B
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\Switching Power Supplies
Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user definable output voltage, currents, and medical approvals as standard. The products are capable of operating in a wide range of temperatures and come in a variety of sizes.

Технические параметры

Brand: TDK-Lambda
Efficiency: 94%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 264 VAC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: Panel
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 6.25 A
Output Power: 150 W
Output Voltage-Channel 1: 24 VDC
Part # Aliases: CUS150M-24/B
Power - Convection: 120 W
Power - Forced Air: 150 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: CUS150M
Subcategory: AC-DC Power Supply

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.