10164743-003LF

10164743-003LF
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 10 шт.340 руб.
от 100 шт.265 руб.
от 500 шт.220.05 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8021376554
Бренд: Amphenol

Описание

Connectors\Backplane Connectors\High Speed / Modular Connectors
Millipacs® Plus Connectors
Amphenol Communications Millipacs® Plus Connectors are 2mm Hardmetric connectors with a choice of data rates ranging from 3 to 25Gb/s, with configurable and scalable high-speed, low-speed signal, guiding, and power modules. These connectors are available in vertical header on the backplane mating with right angle receptacle on a daughter card. The scalable design is easy to populate on boards and offers flexibility. Tulip contact systems and 2mm+ wiping distance ensure a high level of reliability with multiple contact points. Options for hot swapping, EMI shielding, and high temperature compatibility are available for Amphenol Communications Millipacs Plus Connectors.

Технические параметры

Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 250
Housing Material: Thermoplastic(TP)
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Horizontal
Number of Positions: 3 Position
Number of Rows: 1 Row
Orientation: Right Angle
Pitch: 3 mm
Product Category: High Speed/Modular Connectors
Product Type: High Speed/Modular Connectors
Product: Receptacles
Series: Millipacs
Subcategory: Backplane Connectors
Termination Style: Through Hole
Tradename: Millipacs

Дополнительная информация

Калькуляторы группы «Радиочастотные приемопередатчики»
Типы корпусов импортных микросхем