CRCW06033K32FKEAHP, Thick Film Resistors - SMD 0.33W 3.32K ohms 1% High Power AEC-Q200

CRCW06033K32FKEAHP, Thick Film Resistors - SMD 0.33W 3.32K ohms 1% High Power AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
45 руб.
от 10 шт.17 руб.
от 100 шт.11 руб.
от 1000 шт.5.90 руб.
Добавить в корзину 1 шт. на сумму 45 руб.
Номенклатурный номер: 8021376793
Артикул: CRCW06033K32FKEAHP

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
CRCW-HP e3 Thick Film Chip Resistors

Vishay / Dale CRCW-HP e3 Series Thick Film Chip Resistors combine high power ratings with small case sizes that save space on PCB boards and allow a higher number of temperature cycles. Key features and benefits of Vishay/Dale's CRCW-HP e3 Series Thick Film Chip Resistors are excellent pulse load capability, double-side printed design, protective overglaze, enhanced power rating, halogen-free, AEC-Q200 Compliant, RoHS Compliant, and pure tin solder contacts on Ni barrier layer which provides compatibility with lead (Pb)-free and lead-containing soldering processes. Applications for CRCW-HP e3 Series resistors include high and repetitive surge and pulse loading applications, densely populated PCBs, automotive, and ignition/switching circuits.

Технические параметры

Application: Automotive Grade
Brand: Vishay/Dale
Case Code - in: 0603
Case Code - mm: 1608
Factory Pack Quantity: Factory Pack Quantity: 5000
Features: Anti-Pulse Resistors
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Power Rating: 330 mW(1/3 W)
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Resistance: 3.32 kOhms
Series: CRCW-HP e3
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Tolerance: 1%
Type: High Power Chip Resistor
Voltage Rating: 75 V
Вес, г 0.01