LPC2378FBD144K, ARM Microcontrollers - MCU ARM7 with 512KB flash, 58 KB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC

6 530 руб.
от 10 шт.4 660 руб.
от 100 шт.3 700 руб.
от 300 шт.3 528.12 руб.
Добавить в корзину 1 шт. на сумму 6 530 руб.
Номенклатурный номер: 8021376803
Артикул: LPC2378FBD144K
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
LPC23x ARM7™ based MCUs

NXP Semiconductors LPC23x ARM7™ based MCUs are built for connectivity, these powerful ARM7™ based microcontrollers (MCUs) support 10/100 Ethernet, full-speed (12Mbps) USB 2.0, and CAN 2.0B. The devices have up to 512KB of ISP/IAP Flash, up to 58KB of SRAM, 10-bit A/D, and D/A converters, as well as an IRC oscillator, and options for an SD memory card interface. The MCUs feature two AHB buses so high-bandwidth peripherals like Ethernet and USB can run simultaneously without impacting the main application. Applications include industrial control, POS systems, protocol conversion, building automation, and security systems.

Технические параметры

ADC Resolution: 10 bit
Brand: NXP Semiconductors
Core: ARM7TDMI-S
DAC Resolution: 10 bit
Data Bus Width: 32 bit/16 bit
Data RAM Size: 58 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 300
Interface Type: CAN, I2C, I2S, SPI, USB
Manufacturer: NXP
Maximum Clock Frequency: 72 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 104 I/O
Number of Timers/Counters: 4 Timer
Operating Supply Voltage: 3 V to 3.6 V
Package / Case: LQFP-144
Packaging: Tray
Part # Aliases: 935282458557
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 512 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 396 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем