VTA3120626F540DZ, Varistors AEC-Q200 150C Working 26V .7J Clamping 54V 1206

VTA3120626F540DZ, Varistors AEC-Q200 150C Working 26V .7J Clamping 54V 1206
Изображения служат только для ознакомления,
см. техническую документацию
4000 шт., срок 7-9 недель
180 руб.
от 10 шт.150 руб.
от 100 шт.103 руб.
от 500 шт.78.05 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8021376875
Артикул: VTA3120626F540DZ
Бренд: Kyocera AVX

Описание

Circuit Protection\Varistors
TransGuard® Mulitlayer Varistors
KYOCERA AVX TransGuard® Multilayer Varistors provide a wide range of reliable SMT components for bidirectional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state for professional, industrial, and commercial applications. TransGuard MLVs are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back Zener diodes. These KYOCERA AVX MLVs have the added advantage of greater current and energy handling capabilities, very fast turn-on time, and multiple strikes capability, as well as EMI/RFI attenuation in the off-state.

Технические параметры

Brand: KYOCERA AVX
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Varistors
Product: MLV
Qualification: AEC-Q200
Series: VTA3
Subcategory: Varistors
Surge Energy Rating: 700 mJ
Termination Style: SMD/SMT
Tradename: FLEXITERM
Type: Multilayer Varistor
Voltage Rating DC: 26 VDC

Техническая документация

Datasheet
pdf, 525 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.