AA2.P15HGA.001DT, Memory Cards SV25P-CFast BICS5 3D-TLC 120GB CorePower

AA2.P15HGA.001DT, Memory Cards SV25P-CFast BICS5 3D-TLC 120GB CorePower
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 120 руб.
Добавить в корзину 1 шт. на сумму 24 120 руб.
Номенклатурный номер: 8021392863
Артикул: AA2.P15HGA.001DT
Бренд: APACER

Описание

Embedded Solutions\Memory & Data Storage\Memory Modules & Memory Cards\Memory Cards
SV25P-CFast Flash Memory Cards

Apacer Technology Inc. SV25P-CFast Flash Memory Cards are designed without DRAM on the internal controlling unit. These memory cards utilize 3D NAND for a higher capacity of up to 960GB and deliver better power efficiency than 2D NAND. The SV25P-CFast cards come with a STATA 6Gb/s interface and include a SATA-based 7-pin signal segment. These memory cards consist of end-to-end data protection that ensures data integrity at multiple points in the path to allow reliable data transfers. The SV25P-CFast cards implement intelligent flash management algorithms to guarantee the reliability of applications in harsh environments. These memory cards also implement a Low-Density Parity Check (LDPC) ECC engine to extend SSD.

Технические параметры

Объем, Гб 120
Интерфейс SATA
Active Mode Current: 385 mA
Brand: Apacer
Configuration: 3D TLC
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Apacer
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: Memory Cards
Product Type: Memory Cards
Product: CFast Cards
Series: SV25P-Cfast
Subcategory: Memory & Data Storage
Sustained Read: 430 MB/s
Sustained Write: 195 MB/s
Thickness: 3.6 mm

Техническая документация

Datasheet
pdf, 1467 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.