10164742-001LF

10164742-001LF
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
−18%
после авторизации ›
от 10 шт.320 руб.
от 100 шт.252 руб.
от 500 шт.209.22 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8021392908
Бренд: Amphenol

Описание

Connectors\Backplane Connectors\High Speed / Modular Connectors
Millipacs® Plus Connectors
Amphenol Communications Millipacs® Plus Connectors are 2mm Hardmetric connectors with a choice of data rates ranging from 3 to 25Gb/s, with configurable and scalable high-speed, low-speed signal, guiding, and power modules. These connectors are available in vertical header on the backplane mating with right angle receptacle on a daughter card. The scalable design is easy to populate on boards and offers flexibility. Tulip contact systems and 2mm+ wiping distance ensure a high level of reliability with multiple contact points. Options for hot swapping, EMI shielding, and high temperature compatibility are available for Amphenol Communications Millipacs Plus Connectors.

Технические параметры

Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 250
Housing Material: Thermoplastic(TP)
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 5 Position
Number of Rows: 2 Row
Orientation: Straight
Pitch: 3 mm
Product Category: High Speed/Modular Connectors
Product Type: High Speed/Modular Connectors
Product: Headers
Series: Millipacs
Subcategory: Backplane Connectors
Termination Style: Through Hole
Tradename: Millipacs