AN2.112HHS.00322, USB Flash Drives Industrial USB3.1 BICS5 3D-TLC 128GB ET

AN2.112HHS.00322, USB Flash Drives Industrial USB3.1 BICS5 3D-TLC 128GB ET
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
16 980 руб.
Добавить в корзину 1 шт. на сумму 16 980 руб.
Номенклатурный номер: 8021393291
Артикул: AN2.112HHS.00322
Бренд: APACER

Описание

Embedded Solutions\Memory & Data Storage\Storage\USB Flash Drives
UV110-UFD5 USB Flash Drives

Apacer Technology Inc. UV110-UFD5 USB Flash Drives are designed to replace conventional Integrated Drive Electronics (IDE) hard disk drives. These flash drives utilize a 3D NAND capacity of up to 256GB and provide improved efficiency than 2D NAND. The UV110-UFD5 USB drives are compatible with USB 3.1/3.2 Generation Super Speed and backward compatible with USB 2.0 and USB 1.1 interfaces. These flash drives feature up to 256GB capacity, >3.000.000 hours MTBF, LED indicators for drive behavior, and 3D TLC NAND flash type (BiCS5/BiCS3).

Технические параметры

Объем, Гб 128
Тип устройства USB флэш-драйв
Brand: Apacer
Factory Pack Quantity: Factory Pack Quantity: 30
Manufacturer: Apacer
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: USB Flash Drives
Product Type: USB Flash Drives
Product: USB 3.2
Series: UV110-UFD5
Subcategory: Memory & Data Storage
Supply Current - Max: 220 mA
Sustained Read: 270 MB/s
Sustained Write: 180 MB/s

Техническая документация

Datasheet
pdf, 1415 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.