3430A3F20RTDF, Thick Film Resistors - SMD 3430 A3 1% 20R 200ppm 1k RL

240 руб.
от 10 шт.200 руб.
от 100 шт.134 руб.
от 500 шт.88.68 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8021393299
Артикул: 3430A3F20RTDF
Бренд: TE Connectivity

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
3430 Wide Terminal Chip Resistors
TE Connectivity's CGS 3430 Wide Terminal Chip Resistors are new automotive-grade resistors with power up to 3W. These resistors are highly reliable, reduce the risk of failure with multilayer electrode construction, and are AEC-Q200 compliant. The chip resistors feature a ruthenium-based thick film element and wide terminals that can dissipate greater power ratings. The 3430 chip resistors offer 100% Charge Coupled Device (CCD) inspection to improve long-term stability and automotive qualification compliance for reliability. Typical applications include robotics, LED lighting, automation controls, telecommunication equipment, radio and tape recorders, TV tuners, digital cameras, watches, pocket calculators, and medical equipment.

Технические параметры

Номин.сопротивление 20 Ohms
Точность,% 1%
Номин.мощность,Вт 3 W
Макс.рабочее напряжение,В 200 V
Application: Automotive Grade
Brand: TE Connectivity/Holsworthy
Case Code - in: 1225(Reversed)
Case Code - mm: 3264(Reversed)
Factory Pack Quantity: Factory Pack Quantity: 1000
Features: Wide-Side Termination
Manufacturer: TE Connectivity
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Part # Aliases: 3-2176566-3
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Qualification: AEC-Q200
Series: 3430
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 200 PPM/C
Termination Style: SMD/SMT
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»