Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KbEiB

B92.22CJGV.00221, Solid State Drives - SSD PCIe NVMe Gen3x4 BICS5 256GB

B92.22CJGV.00221, Solid State Drives - SSD PCIe NVMe Gen3x4 BICS5 256GB
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 800 руб.
Добавить в корзину 1 шт. на сумму 25 800 руб.
Номенклатурный номер: 8021393323
Артикул: B92.22CJGV.00221
Бренд: APACER

Описание

Embedded Solutions\Memory & Data Storage\Storage\Solid State Drives - SSD
PT220-M280 Industrial PCIe SSDs

Apacer Technology Inc. PT220-M280 Industrial PCIe SSDs are designed in M.2 2280 mechanical dimensions, providing full compliance with PCIe Gen3 x4 interface and NVMe 1.3 specifications. These SSDs are built with a powerful PCIe controller to deliver outstanding performance in data transfer. The speeds can reach up to 210.000/327.000MB/s and 2.400/2.240MB/s in IOPS and sequential read/write. The PT220-M280 SSDs utilize 3D NAND for higher capacities of up to 2TB and provide more power efficiency. These PCIe SSDs exhibit Advanced Encryption Standards (AES) to ensure data security. The PT220-M280 industrial PCIe SSDs also feature flash bad-block management, S.M.A.R.T., TRIM support, DataDefender™, global wear leveling, Hyper-Cache technology, and NVMe Secure Erase. Typical applications include gaming, industrial, imaging, computing, and the Internet of Things (IoT).

Технические параметры

Объем накопителя, ГБ 256
Active Mode Current: 1.17 A
Brand: Apacer
Code Name: LDPC
Configuration: 3D TLC
Connector Type: 75-pin M.2
Factory Pack Quantity: Factory Pack Quantity: 30
Form Factor: PCIe
Interface Type: PCIe
Manufacturer: Apacer
Maximum Operating Temperature: +70 C
Memory Size: 256 GB
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: Solid State Drives-SSD
Product Type: Solid State Drives-SSD
Product: PCIe SSDs
Series: PT220-M280
Subcategory: Memory & Data Storage
Sustained Read: 2240 MB/s
Sustained Write: 1060 MB/s

Техническая документация

Datasheet
pdf, 1415 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.