10168530-120KBLF

10168530-120KBLF
Изображения служат только для ознакомления,
см. техническую документацию
770 руб.
от 10 шт.630 руб.
от 100 шт.514 руб.
от 200 шт.445.39 руб.
Добавить в корзину 1 шт. на сумму 770 руб.
Номенклатурный номер: 8021393402
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
WireLock® 1.80mm Compact Wire-to-Board Connectors

Amphenol FCI WireLock® 1.80mm Compact Wire-to-Board Connectors feature a compact design that addresses the growing market demand for miniaturizing automotive applications. These double-row connectors offer four coding options in various colors. The connectors have a nominal current carrying capacity of 3A and a cable wire gauge range from 26AWG to 22AWG. Amphenol FCI WireLock 1.80mm compact wire-to-board connectors are available in 10 to 40 positions with vertical and horizontal TH and SMT configurations.

Технические параметры

Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 200
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Male
Housing Material: Thermoplastic(TP)
Insulation Resistance: 100 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Number of Positions: 20 Position
Number of Rows: 2 Row
Pitch: 1.8 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: WireLock
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: WireLock
Type: Pin Header