10155520-A008LF, Automotive Connectors 1.27MM MINITEK MICROSPACE XS

10155520-A008LF, Automotive Connectors 1.27MM MINITEK MICROSPACE XS
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 10 шт.550 руб.
от 100 шт.441 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Номенклатурный номер: 8021393428
Артикул: 10155520-A008LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Minitek MicroSpaceXS™ Waterproof 1.27mm Connectors

Amphenol FCI Minitek MicroSpaceXS™ Waterproof 1.27mm Crimp-to-Wire Connectors are LV214 Severity-3 and USCAR-T2V2 compatible. These 1.27mm pitch connectors are available with a current rating of up to 3A per contact, making them ideal for higher power applications. The series is available in staggered vertical and horizontal configurations with PIP soldering and tin or gold plating. Amphenol FCI Minitek MicroSpaceXS Waterproof 1.27mm Crimp-to-Wire Connectors are suitable for a variety of automotive applications.

Технические параметры

Brand: Amphenol FCI
Contact Gender: Pin(Male)
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 300
Flammability Rating: UL94 V-0
Housing Material: Thermoplastic
Insulation Resistance: 100 mOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 8 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Pin Header
Voltage Rating: 48 V