T491U157K006AT, Tantalum Capacitors - Solid SMD 6.3V 150uF 2312 10% ESR=600mOhms

T491U157K006AT, Tantalum Capacitors - Solid SMD 6.3V 150uF 2312 10% ESR=600mOhms
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 10 шт.330 руб.
от 100 шт.231 руб.
от 500 шт.172.42 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8021393841
Артикул: T491U157K006AT
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Solid SMD
MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Технические параметры

Номинальная емкость,мкФ 150
Единица измерения мкф
Brand: KEMET
Capacitance: 150 uF
Case Code - in: 2412
Case Code - mm: 6032
ESR: 83 mOhms
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Mfr Case Code: U Case
Minimum Operating Temperature: -55 C
Product Category: Tantalum Capacitors-Solid SMD
Product Type: Tantalum Capacitors
Series: T491
Subcategory: Capacitors
Tolerance: 10%
Voltage Rating DC: 6.3 VDC
Вес, г 0.3

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»