LM2597HVN-3.3/NOPB, Switching Voltage Regulators SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator, with Features 8-P

LM2597HVN-3.3/NOPB, Switching Voltage Regulators SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator, with Features 8-P
Изображения служат только для ознакомления,
см. техническую документацию
1 830 руб.
от 10 шт.1 430 руб.
Добавить в корзину 1 шт. на сумму 1 830 руб.
Номенклатурный номер: 8021393875
Артикул: LM2597HVN-3.3/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 120
Input Voltage, Max: 60 V
Input Voltage, Min: 4.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Operating Supply Current: 5 mA
Output Current: 500 mA
Output Voltage: 3.3 V
Package / Case: PDIP-8
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Series: LM2597HV
Subcategory: PMIC-Power Management ICs
Switching Frequency: 150 kHz
Topology: Buck
Tradename: SIMPLE SWITCHER
Type: Inverting, Step Down
Вес, г 0.44

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем