AN2.112HGU.00122, USB Flash Drives Industrial USB3.2 BICS5 3D-TLC 128GB

AN2.112HGU.00122, USB Flash Drives Industrial USB3.2 BICS5 3D-TLC 128GB
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
15 780 руб.
Добавить в корзину 1 шт. на сумму 15 780 руб.
Номенклатурный номер: 8021393905
Артикул: AN2.112HGU.00122
Бренд: APACER

Описание

Embedded Solutions\Memory & Data Storage\Storage\USB Flash Drives
UV110-UFD7 USB Flash Drives

Apacer Technology Inc. UV110-UFD7 USB Flash Drives are designed to replace the Integrated Drive Electronics (IDE) hard disk drives. These flash drives are compatible with USB 3.2 Generation1 Super Speed and backward compatible with USB 2.0 and USB 1.1 interfaces. The UV110-UFD7 drives deliver up to 270MB/s sequential read and up to 1000IOPS random read (4K). These flash drives implement Low-Density Parity Check (LDPC) ECC engine to extend Solid State Drive (SSD) endurance. The UV110-UFD7 drives are compact, slim, and ideal for industrial-grade products. These flash drives comply with RoHS, CE, UKCA, FCC, and MIL-STD-810G standards.

Технические параметры

Объем, Гб 128
Тип устройства USB флэш-драйв
Brand: Apacer
Factory Pack Quantity: Factory Pack Quantity: 30
Manufacturer: Apacer
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: USB Flash Drives
Product Type: USB Flash Drives
Product: USB 3.2
Series: UV110-UFD7
Subcategory: Memory & Data Storage
Supply Current - Max: 190 mA
Sustained Read: 260 MB/s
Sustained Write: 155 MB/s

Техническая документация

Datasheet
pdf, 1267 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.