AN2.118HMG.00321, USB Flash Drives Industrial USB3.1 BICS5 SLC-LiteX 32GB ET

AN2.118HMG.00321, USB Flash Drives Industrial USB3.1 BICS5 SLC-LiteX 32GB ET
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 270 руб.
Добавить в корзину 1 шт. на сумму 20 270 руб.
Номенклатурный номер: 8021394485
Артикул: AN2.118HMG.00321
Бренд: APACER

Описание

Embedded Solutions\Memory & Data Storage\Storage\USB Flash Drives
UH110-UFD1 USB Flash Drives

Apacer Technology Inc. UH110-UFD1 USB Flash Drives are designed to replace conventional IDE hard disk drives. These drives are compatible with the USB 3.1/3.2 Generation 1 Super Speed, with a 5Gb/s maximum transfer rate. The UH110-UFD1 USB drives are backward compatible with 480Mb/s for USB 2.0 and 12Mb/s for USB 1.1 interfaces. These drives utilize 3D NAND for a higher capacity of up to 64GB and provide more power efficiency than 2D NAND. The UH110-UFD1 drives are equipped with SLC-liteX technology to perform with a higher number of P/E cycles up to 30.000 times.

Технические параметры

Объем, Гб 32
Тип устройства USB флэш-драйв
Brand: Apacer
Factory Pack Quantity: Factory Pack Quantity: 30
Manufacturer: Apacer
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: USB Flash Drives
Product Type: USB Flash Drives
Product: USB 3.2
Series: UH110-UFD1
Subcategory: Memory & Data Storage
Supply Current - Max: 190 mA
Sustained Read: 270 MB/s
Sustained Write: 140 MB/s

Техническая документация

Datasheet
pdf, 1188 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.