2478910000, Circuit Breakers MCB 489 2P D 13A ACDC

2478910000, Circuit Breakers MCB 489 2P D 13A ACDC
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6-8 недель
14 200 руб.
от 6 шт.12 230 руб.
Добавить в корзину 1 шт. на сумму 14 200 руб.
Номенклатурный номер: 8021394526
Артикул: 2478910000
Бренд: Weidmuller

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
MCB AC/DC Series Circuit Breakers

Weidmuller MCB AC/DC Series Circuit Breakers are 1-, 2-, and 3-pole thermal-magnetic miniature circuit breakers in accordance with EN 60947-2, UL1077, and UL489 safety certifications. These circuit breakers are equipped with a positively trip-free snap action toggle actuation mechanism, high-rupture capacity, and visual status indication for DIN-rail mounting. The MCB AC/DC circuit breakers feature 120/240/277/480V AC rating and 60 (single pole) or 125 (series double pole) V DC of high-rated interrupting capacities. These devices are easy to visually inspect, switch manually (or remotely trip with shunt trip devices), and monitor using an auxiliary contact.

Технические параметры

Actuator Type: Lever
Brand: Weidmuller
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 6
Illuminated: Not Illuminated
Manufacturer: Weidmuller
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -35 C
Mounting Style: DIN Rail
Number of Poles: 2 Pole
Part # Aliases: BR2D13UC
Product Category: Circuit Breakers
Product: Circuit Breakers
Series: MCB
Subcategory: Circuit Breakers
Type: Thermal-Magnetic
Voltage Rating AC: 277 VAC
Voltage Rating DC: 60 VDC

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.