L6230PD, IC: driver; motor controller; PowerSO36; 1.4A; 100kHz; 8?52V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
62 шт., срок 7 недель
1 760 руб.
от 10 шт. —
1 420 руб.
от 31 шт. —
1 270 руб.
Добавить в корзину 1 шт.
на сумму 1 760 руб.
Альтернативные предложения2
Описание
Brushless Motor Drivers
STMicroelectronics Brushless Motor Drivers are power drivers in a 3-phase bridge configuration. This includes built-in decoding logic for Hall-effect sensors, PWM current controller, and microcontroller, DSP or FPGA. The devices include protection and diagnostic for over-temperature, over-current and under-voltage conditions. This results in robust and reliable designs. The drivers are available in a wide selection of space-saving, thermally-enhanced packages. STSPIN 3-phase BLDC motor driver ICs provide a ready-to-use solution for motor and motion control.
STMicroelectronics Brushless Motor Drivers are power drivers in a 3-phase bridge configuration. This includes built-in decoding logic for Hall-effect sensors, PWM current controller, and microcontroller, DSP or FPGA. The devices include protection and diagnostic for over-temperature, over-current and under-voltage conditions. This results in robust and reliable designs. The drivers are available in a wide selection of space-saving, thermally-enhanced packages. STSPIN 3-phase BLDC motor driver ICs provide a ready-to-use solution for motor and motion control.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 310 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -25 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 8 V to 52 V |
Output Current: | 1.4 A |
Package/Case: | PowerSO-36 |
Packaging: | Tube |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushless DC Motor Controllers |
Series: | L6230 |
Subcategory: | PMIC-Power Management ICs |
Type: | 3 Phase |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 609 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.