STM32F411CEU6TR, MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 48-Pin UFQFPN EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40000 шт., срок 7-9 недель
1 490 руб.
Мин. кол-во для заказа 25 шт.
от 183 шт. —
1 400 руб.
от 506 шт. —
1 370 руб.
Добавить в корзину 25 шт.
на сумму 37 250 руб.
Альтернативные предложения1
Посмотреть аналоги1
Описание
Semiconductor - IC > Processors > Microcontroller
STM32 F4 Cortex™-M4 MCUsSTMicroelectronics STM32 F4 32-bit Cortex™-M4 Microcontrollers (MCUs) offer better performance, DSP capability, more SRAM, and peripheral improvements such as full-duplex I²S, less than 1µA RTC, and 2.4MSPS ADCs. These MCUs include a floating-point unit and core features such as built-in single-cycle multiply-accumulate (MAC) instructions, optimized SIMD arithmetic, and saturating arithmetic instructions.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | STMicroelectronics |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Data RAM Size: | 128 kB |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 100 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 36 I/O |
Package / Case: | UFQFPN-48 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 512 kB |
Series: | STM32F411CE |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.7 V |
Tradename: | STM32 |
ADC Channels | 10 |
ADC Resolution (bit) | 12 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
Device Core | ARM Cortex M4 |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | STM32F |
I2C | 3 |
I2S | 5 |
Instruction Set Architecture | RISC |
Interface Type | I2C/I2S/SPI/USART/USB |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 100 |
Maximum CPU Frequency (MHz) | 100 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 625 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 8 |
Number of ADCs | Single |
Number of I/Os | 36 |
Packaging | Tape and Reel |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Program Memory Size | 512KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 128KB |
Real Time Clock | Yes |
SPI | 5 |
Standard Package Name | QFN |
Supplier Package | UFQFPN EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 0 |
USART | 3 |
USB | 1 |
Watchdog | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.