IRFR1N60ATRPBF, Trans MOSFET N-CH 600V 1.4A 3-Pin(2+Tab) DPAK T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
98 руб.
Кратность заказа 2000 шт.
Добавить в корзину 2000 шт.
на сумму 196 000 руб.
Описание
Semiconductor - Discrete > Transistors > FET - MOSFET
Trans MOSFET N-CH 600V 1.4A 3-Pin(2+Tab) DPAK T/R
Технические параметры
Automotive | No |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Maximum Continuous Drain Current (A) | 1.4 |
Maximum Drain Source Resistance (mOhm) | 7000 10V |
Maximum Drain Source Voltage (V) | 600 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±30 |
Maximum Gate Threshold Voltage (V) | 4 |
Maximum IDSS (uA) | 25 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 36000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Pin Count | 3 |
PPAP | No |
Product Category | Power MOSFET |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
Tab | Tab |
Typical Fall Time (ns) | 20 |
Typical Gate Charge @ 10V (nC) | 14(Max) |
Typical Gate Charge @ Vgs (nC) | 14(Max)10V |
Typical Input Capacitance @ Vds (pF) | 229 25V |
Typical Rise Time (ns) | 14 |
Typical Turn-Off Delay Time (ns) | 18 |
Typical Turn-On Delay Time (ns) | 9.8 |
Техническая документация
Datasheet
pdf, 272 КБ