215932-1070, Headers & Wire Housings MiniLock2.5WB SR HDR SMT RA NAT ETP 10P

780 руб.
от 10 шт.620 руб.
от 100 шт.455 руб.
от 500 шт.390.83 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Номенклатурный номер: 8021420530
Артикул: 215932-1070
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Lock SMT Headers

Molex Mini-Lock SMT Headers are available in both right-angle and vertical options and offer 2 to 15 positions. These headers mate with housings that feature terminal position assurance (TPA) that ensures terminals are fully seated in the housing and are glow-wire capable. Molex Mini-Lock SMT Headers have a 2.5mm pitch and are designed for refrigerators, air conditioners, security systems, industrial machinery, and washers and dryers.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 10 Position
Number of Rows: 1 Row
Part # Aliases: 215932107002159321070
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 215932
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Mini-Lock
Type: Pin Header
Voltage Rating: 250 V

Техническая документация

Datasheet
pdf, 388 КБ
Чертеж
pdf, 801 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем