756-199-402-000-000, Circular Push Pull Connectors Front PM RECPT, IP67, 4 Contacts, 90 Key

756-199-402-000-000, Circular Push Pull Connectors Front PM RECPT, IP67, 4 Contacts, 90 Key
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 6-8 недель
3 170 руб.
от 10 шт.2 680 руб.
Добавить в корзину 1 шт. на сумму 3 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8021420739
Артикул: 756-199-402-000-000
Бренд: ODU

Описание

Connectors\Circular Connectors\Circular Push Pull Connectors
MINI-MED® Overmolded Connectors

ODU MINI-MED® Overmolded Connectors feature 2 to 6 contacts, an IP67 protection class when mated, and >1000 mating cycles. Thes connectors utilize a break-away function and gold-plated contacts with soldered connection. ODU MINI-MED Overmolded Connectors are ideal for industrial and medical applications and have a -15°C to +80°C operating temperature range.

Технические параметры

Brand: ODU
Color: Gray
Connector Type: Receptacle
Contact Gender: Socket(Female)
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP67
Manufacturer: ODU
Mounting Style: Panel Mount
Number of Contacts: 4 Contact
Packaging: Bulk
Part # Aliases: 756.199.402.000.000
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Product: Connectors
Series: Mini-Med
Subcategory: Circular Connectors
Termination Style: Solder Cup
Tradename: ODU MINI-SNAP
Wire Gauge: 26 AWG
Вес, г 2.59

Техническая документация

Datasheet
pdf, 2554 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.