TLT9252VLCXUMA1, CAN Interface IC IN VEHICLE NETWORK ICS

880 руб.
от 10 шт.730 руб.
от 100 шт.528 руб.
от 250 шт.495.16 руб.
Добавить в корзину 1 шт. на сумму 880 руб.
Номенклатурный номер: 8021420761
Артикул: TLT9252VLCXUMA1

Описание

Semiconductors\Interface ICs\CAN Interface IC
TLT9252VLC High-Speed CAN FD Transceiver

Infineon Technologies TLT9252VLC High-Speed CAN FD Transceiver is designed for HS CAN networks up to 5Mbit/s in automotive and industrial applications. As an interface between the physical bus layer and the CAN protocol controller, the TLT9252VLC drives the signals to the bus and protects the microcontroller against interferences generated within the network. Based on the high symmetry of the CANH and CANL signals, the TLT9252VLC provides very low electromagnetic emission allowing the operation without a common mode choke. The non-low power modes (Normal-operating Mode and Receive-only Mode) and low power modes (Sleep Mode and Standby Mode) are optimized for reduced current consumption based on the required functionality. Even in Sleep Mode with a quiescent current below 25µA over the entire temperature range, the TLT9252VLC can detect a Wake-Up Pattern (WUP) on the HS CAN bus. The V IO voltage reference input supports 3.3V and 5V supplied microcontrollers. The Infineon Technologies TLT9252VLC is integrated into a RoHS-compliant PG-TSON-14 package and fulfills the requirements of the ISO11898-2 (2016).

Технические параметры

Brand: Infineon Technologies
Data Rate: 5 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 4.5 V to 5.5 V
Package / Case: PG-TSON-14
Packaging: Reel, Cut Tape
Part # Aliases: TLT9252VLC SP005399607
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 175 ns
Protocol Supported: CAN FD
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: High Speed

Техническая документация

Datasheet
pdf, 633 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем