PFC750, Switching Power Supplies 750W 90-264VACin 390VDCout 1.923A

PFC750, Switching Power Supplies 750W 90-264VACin 390VDCout 1.923A
Изображения служат только для ознакомления,
см. техническую документацию
570 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
34 440 руб.
от 5 шт.29 330 руб.
от 10 шт.28 500 руб.
Добавить в корзину 1 шт. на сумму 34 440 руб.
Альтернативные предложения1
Номенклатурный номер: 8021420794
Артикул: PFC750

Описание

Power\Power Supplies\Switching Power Supplies
AC-DC Brick Power Supplies

Cincon AC-DC Brick Power Supplies are suitable for fanless and harsh environments that require the power supplies to be encapsulated to avoid dust. The AC-DC brick power supplies from Cincon include the CBM, PDF, and PFC series. The CBM series is an all-in-one version that covers the EMI solution inside the power supply. PDF series power supplies are the combination of PFC and DC-DC converters without input fust, EMI filter, bulk cap, etc., making them suitable for systems that need flexibility in choosing external components. PFC AC-DC power supplies are power factor correction modules that are suitable to be applied with high input voltage DC-DC converters for distributed power architectures.

Технические параметры

Approvals: EN, IEC, UL 62368-1
Brand: Cincon
Efficiency: 96.5%
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: Cincon
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 1.923 A
Output Power: 750 W
Output Voltage-Channel 1: 390 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: PFC750
Subcategory: AC-DC Power Supply
Type: AC-DC Power Supply
Approvals EN, IEC, UL 62368-1
Efficiency 96.5%
Factory Pack Quantity 1
Industry Industrial
Input Frequency 47 Hz to 63 Hz
Input Voltage 90 VAC to 264 VAC
Isolation Voltage 3 kVAC
Load Regulation Regulated
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Open Frame-Enclosed Enclosed
Output Current-Channel 1 1.923 A
Output Power 750 W
Output Voltage-Channel 1 390 VDC
Product Switching Supplies
Series PFC750
Type AC-DC Power Supply

Техническая документация

Datasheet
pdf, 469 КБ
Datasheet
pdf, 421 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.