R586N327050T0K, Film Capacitors 600 VAC 0.27 uF 110C 2Pin THB Grade IIIB LS=22.5mm AEC-Q200

R586N327050T0K, Film Capacitors 600 VAC 0.27 uF 110C 2Pin THB Grade IIIB LS=22.5mm AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
860 руб.
от 10 шт.660 руб.
от 50 шт.551 руб.
от 100 шт.447.16 руб.
Добавить в корзину 1 шт. на сумму 860 руб.
Номенклатурный номер: 8021420808
Артикул: R586N327050T0K
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Film Capacitors
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Номинальная емкость 0.27
Единица измерения мкф
Brand: KEMET
Capacitance - nF: 270 nF
Capacitance - pF: 270000 pF
Capacitance: 0.27 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Spacing: 22.5 mm
Lead Style: Straight
Life: 1000 hour
Manufacturer: KEMET
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Tray
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: Suppression Film Capacitors
Qualification: AEC-Q200
Series: R58
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Voltage Rating AC: 600 VAC
Voltage Rating DC: 1.2 kVDC
Capacitance 270nF
Series R58
Tolerance 10%
Voltage 600V ac

Техническая документация

Datasheet
pdf, 657 КБ
Datasheet
pdf, 621 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»