R586I222050T0K, Film Capacitors 600VAC 0.022 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200

R586I222050T0K, Film Capacitors 600VAC 0.022 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.220 руб.
от 100 шт.150 руб.
от 500 шт.111.16 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8021420824
Артикул: R586I222050T0K
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Film Capacitors
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Номинальная емкость 0.022
Единица измерения мкф
Brand: KEMET
Capacitance - nF: 22 nF
Capacitance - pF: 22000 pF
Capacitance: 0.022 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 900
Lead Spacing: 15 mm
Lead Style: Straight
Life: 1000 hour
Manufacturer: KEMET
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Tray
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: Suppression Film Capacitors
Qualification: AEC-Q200
Series: R58
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Voltage Rating AC: 600 VAC
Voltage Rating DC: 1.2 kVDC
Capacitance 22nF
Series R58
Tolerance 10%
Voltage 600V ac

Техническая документация

Datasheet
pdf, 657 КБ
Datasheet
pdf, 621 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»