T521X477M016ATK020, Tantalum Capacitors - Polymer 16V 470uF 20% 20mOhms -55C/+125C

T521X477M016ATK020, Tantalum Capacitors - Polymer 16V 470uF 20% 20mOhms -55C/+125C
Изображения служат только для ознакомления,
см. техническую документацию
2 260 руб.
от 10 шт.1 870 руб.
от 25 шт.1 810 руб.
от 50 шт.1 563.79 руб.
Добавить в корзину 1 шт. на сумму 2 260 руб.
Номенклатурный номер: 8021420871
Артикул: T521X477M016ATK020
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Polymer
MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Технические параметры

Brand: KEMET
Capacitance: 470 uF
Case Code - in: 2815
Case Code - mm: 7343
Dissipation Factor DF: 10%
ESR: 20 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Leakage Current: 376 uA
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Mfr Case Code: X Case
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Product Category: Tantalum Capacitors-Polymer
Product Type: Tantalum Capacitors
Product: Tantalum Organic Polymer Standard Grade
Ripple Current: 4.47 A
Series: T521
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Type: High Voltage
Voltage Rating DC: 16 VDC

Техническая документация

Datasheet
pdf, 2556 КБ