DI105N04PQ-AQ, MOSFET MOSFET, PowerQFN 5x6, 40V, 105A, 150C, N, AEC-Q101

DI105N04PQ-AQ, MOSFET MOSFET, PowerQFN 5x6, 40V, 105A, 150C, N, AEC-Q101
Изображения служат только для ознакомления,
см. техническую документацию
4489 шт., срок 7-9 недель
470 руб.
от 10 шт.340 руб.
от 100 шт.194 руб.
от 500 шт.179.37 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8021420876
Артикул: DI105N04PQ-AQ

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Advanced Trench Technology Power MOSFETs
Diotec Semiconductors Advanced Trench Technology Power MOSFETs are a comprehensive range of MOSFET types, from traditional THT cases via standard SMD packages to the most recent "leadless" QFN and TOLL outlines. Components are available in standard commercial/industrial grading and fully AEC-Q101 qualified options, marked by the suffix -AQ. The MOSFETs are offered as N, P, or dual N+P channel types in single, dual, and H bridge configurations. Current ratings range from 100mA to 280A, while voltage ranges from 20V to 250V.

Технические параметры

Brand: Diotec Semiconductor
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 5000
Fall Time: 9.4 ns
Forward Transconductance - Min: 116 S
Id - Continuous Drain Current: 105 A
Manufacturer: Diotec Semiconductor
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: QFN-8
Packaging: Reel, Cut Tape
Part # Aliases: N-CHANNEL
Pd - Power Dissipation: 83 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 23 nC
Qualification: AEC-Q101
Rds On - Drain-Source Resistance: 2.6 mOhms
Rise Time: 8.3 ns
Series: DI100N
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 12 ns
Vds - Drain-Source Breakdown Voltage: 40 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.4 V
Вес, г 1

Техническая документация

Datasheet
pdf, 611 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.