USB7002T-I/KDX, USB Interface IC USB 3.1 Gen 1 4-port Type C Hub

USB7002T-I/KDX, USB Interface IC USB 3.1 Gen 1 4-port Type C Hub
Изображения служат только для ознакомления,
см. техническую документацию
3 140 руб.
от 25 шт.2 330 руб.
от 100 шт.2 100 руб.
Добавить в корзину 1 шт. на сумму 3 140 руб.
Номенклатурный номер: 8021421170
Артикул: USB7002T-I/KDX

Описание

Semiconductors\Interface ICs\USB Interface IC
USB7002 USB 3.1 Controller

Microchip Technology USB7002 USB Controller is a 4-port High-Speed (HS) Native USB Type-C™ SmartHub, configurable and fully compliant with the USB 3.1 Gen 1 specification. The Microchip Technology USB7002 Supports four downstream ports: two USB 3.1 Gen1 ports with USB Type-C connectors and two USB 2.0 ports with Type-A connectors. The USB7002 also supports battery charging on all four downstream ports and FlexConnect, a role reversal technology that enables any downstream ports to be the Host (Upstream) port. The USB7002 is offered in a 12mm x 12mm x 0.9mm VQFN-100 RoHS-compliant package.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Microchip
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Ports: 4 Port
Package / Case: VQFN-100
Packaging: Reel, Cut Tape
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Hubs
Series: USB7002
Speed: Super Speed(SS)
Standard: USB 3.1 Gen 1
Subcategory: Interface ICs

Техническая документация

Datasheet
pdf, 632 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем