ST0228-30-501-A, Antennas RF Antenna Stick RP-SMA Plug Dual Band 2W 50 Ohm

ST0228-30-501-A, Antennas RF Antenna Stick RP-SMA Plug Dual Band 2W 50 Ohm
Изображения служат только для ознакомления,
см. техническую документацию
2 660 руб.
от 10 шт.2 280 руб.
от 25 шт.2 040 руб.
от 100 шт.1 641.75 руб.
Добавить в корзину 1 шт. на сумму 2 660 руб.
Номенклатурный номер: 8021426581
Артикул: ST0228-30-501-A
Бренд: Amphenol

Описание

Passive Components\Antennas
External Antennas

Amphenol RF External Antennas include panel and connector-mounted options. These external antennas are designed to send and receive RF signals and are intended to mate with a broad range of RF connector interfaces or be mounted directly to a PCB. These antennas connect to familiar interfaces such as SMA, RP-SMA, and N-Type and are available in single, dual, and wide-band configurations. These antennas are available as either monopoles or dipoles and are typically used for higher power transmission and reception. Waterproof IP67-rated options are also available for RF External Antennas and other custom solutions. Amphenol RF External Antennas are widely used in BLUETOOTH®, wireless routers, set-top boxes, and other wireless protocols, WLAN/WWAN, handheld remote control units, surveillance cameras, and IoT applications.

Технические параметры

Antenna Connector Type: RP-SMA Plug
Brand: Amphenol RF
Electrical Type: Monopole
Gain: 4.9 dB
Impedance: 50 Ohms
Manufacturer: Amphenol
Maximum Frequency: 5.85 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: Whip
Minimum Frequency: 2.4 GHz
Minimum Operating Temperature: -40 C
Number of Bands: 2 Band
Polarization: Linear
Power Rating: 2 W
Product Category: Antennas
Product: Indoor Antennas
Protocol - WiFi - 802.11: WiFi
Style: Swivel
Subcategory: Antennas
Termination Style: SMA Plug

Техническая документация

Datasheet
pdf, 1954 КБ