04025A390FAT2A, Конденсатор: керамический; 39пФ; 50ВDC; NP0; ±1%; 0402
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10040 шт., срок 7 недель
61 руб.
от 10 шт. —
25 руб.
от 100 шт. —
11 руб.
от 500 шт. —
5.45 руб.
Добавить в корзину 1 шт.
на сумму 61 руб.
Альтернативные предложения3
Описание
Passives\Capacitors\MLCC capacitors\MLCC SMD capacitors
Standard Commercial-Grade MLCCsKYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.
Технические параметры
Alias | KGM05ACG1H390FH |
Capacitance | 39pF |
Dielectric | C0G(NP0) |
Kind of capacitor | MLCC |
Manufacturer | KYOCERA AVX |
Mounting | SMD |
Operating temperature | -55…125°C |
Operating voltage | 50V |
Tolerance | ±1% |
Type of capacitor | ceramic |
Brand: | KYOCERA AVX |
Capacitance: | 39 pF |
Case Code - in: | 0402 |
Case Code - mm: | 1005 |
Class: | Class 1 |
Dielectric: | C0G(NP0) |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0402(1005 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | C0G(NP0) |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 1% |
Type: | C0G(NP0)Dielectric |
Voltage Rating DC: | 50 VDC |
Automotive | No |
CECC Qualified | No |
Construction | Flat |
Military | No |
Package/Case | 0402 |
Packaging | Tape and Reel |
Technology | Standard |
Termination Style | Pad |
Вес, г | 0.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.