M2GL090TS-1FG484I, FPGA (Field Programmable Gate Array) - 86316 Logic Elements/Cells - 2648064 Total RAM Bits - 267 I/O - 1.14V to 2 ...
![Фото 1/2 M2GL090TS-1FG484I, FPGA (Field Programmable Gate Array) - 86316 Logic Elements/Cells - 2648064 Total RAM Bits - 267 I/O - 1.14V to 2 ...](https://static.chipdip.ru/lib/162/DOC004162702.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/999/DOC011999566.jpg)
214 500 руб.
от 5 шт. —
207 100 руб.
от 10 шт. —
203 950 руб.
Добавить в корзину 1 шт.
на сумму 214 500 руб.
Описание
Integrated Circuits - Ics\Embedded\Fpgas (Field Programmable Gate Array)
FPGA IGLOO®2 Family 86316 Cells 1.2V 484-Pin FBGA Tray
Технические параметры
Automotive | No |
Copy Protection | No |
Device Logic Units | 86316 |
Device Number of DLLs/PLLs | 6 |
ECCN (US) | 3A991d. |
Embedded Memory (Kbit) | 2586 |
EU RoHS | Not Compliant |
Family Name | IGLOO®2 |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3.3 |
In-System Programmability | Yes |
Lead Shape | Ball |
Logic Elements | 86316 |
Maximum Operating Supply Voltage (V) | 1.26 |
Maximum Operating Temperature (°C) | 100 |
Minimum Operating Supply Voltage (V) | 1.14 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Multipliers | 84(18x18) |
Operating Supply Voltage (V) | 1.2 |
Packaging | Tray |
Part Status | Active |
PCB changed | 484 |
PCIe | 2 |
Pin Count | 484 |
PPAP | No |
Program Memory Type | SRAM |
Programmability | Yes |
Reprogrammability Support | Yes |
SERDES Channels | 4 |
Speed Grade | 1 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Supplier Temperature Grade | Industrial |
Total Number of Block RAM | 109+112 |
Tradename | IGLOO |
User I/Os | 267 |
Brand: | Microchip Technology |
Data Rate: | 667 Mb/s |
Embedded Memory: | 2586 kbit |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 267 I/O |
Number of Logic Elements: | 86316 LE |
Number of Transceivers: | 4 Transceiver |
Operating Supply Voltage: | 1.2 V |
Package/Case: | FBGA-484 |
Packaging: | Tray |
Product Category: | FPGA-Field Programmable Gate Array |
Product Type: | FPGA-Field Programmable Gate Array |
Series: | M2GL090TS |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 1.26 V |
Supply Voltage - Min: | 1.14 V |
Tradename: | IGLOO2 |
Техническая документация
Похожие товары