TRB142003000, Gateways 4G CAT1 Gateway, RS232 port, 1x SIM, Micro USB. Regions: Europe, the Middle East, Africa, Korea, Thailand, India, Mal

TRB142003000, Gateways 4G CAT1 Gateway, RS232 port, 1x SIM, Micro USB. Regions: Europe, the Middle East, Africa, Korea, Thailand, India, Mal
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 680 руб.
Добавить в корзину 1 шт. на сумму 32 680 руб.
Номенклатурный номер: 8021477270
Артикул: TRB142003000
Бренд: Teltonika

Описание

Embedded Solutions\Ethernet & Communication Modules\Gateways
TRB140 4G (LTE) Gateway

Teltonika TRB140 4G LTE Gateway is a compact, lightweight, and energy-efficient gateway that features LTE Cat 4, Gigabit Ethernet interface, digital Inputs/Outputs, and a micro-USB port. This device provides software security features like SMS control, firewall, open VPN, IPsec, Remote Management System (RMS), and FOTA support. The TRB140 gateway is compatible with 4G/LTE (Cat 4), 3G, and 2G in mobile, and 1 x RJ45 port, 10/100/1000Mbps in LAN. This device is compactly calibrated for projects whose main gadget requires reliable internet connectivity. The TRB140 gateway is ideally used in mobiles, ethernet, security, VPNs, and IoT platforms.

Технические параметры

Brand: Teltonika
Data Rate: 10 Mb/s, 42 Mb/s, 236.8 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 10
Flash: 512 MB
Frequency: 1.2 GHz
Interface Type: RS-232, USB
IP Rating: IP30
Manufacturer: Teltonika
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -40 C
Number of Ports: 1 Port
Operating Supply Voltage: 9 VDC to 30 VDC
Power Consumption: 5 W
Processor Type: ARM Cortex A7
Product Category: Gateways
Product Type: Gateways
Protocol - Cellular, NBIoT, LTE: LTE
RAM: 128 MB
Series: TRB
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 9 VDC

Техническая документация

Datasheet
pdf, 1268 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.