CFM-3007CF-060-188, DC Fans dc axial fan, 30 mm square, 7 mm, 5 Vdc, omniCOOL, 6000 RPM, 1.98 CFM
![CFM-3007CF-060-188, DC Fans dc axial fan, 30 mm square, 7 mm, 5 Vdc, omniCOOL, 6000 RPM, 1.98 CFM](https://static.chipdip.ru/lib/550/DOC030550782.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
74 шт., срок 6-8 недель
1 870 руб.
от 10 шт. —
1 720 руб.
от 25 шт. —
1 570 руб.
Добавить в корзину 1 шт.
на сумму 1 870 руб.
Описание
Thermal Management\Fans & Blowers\Fans\DC Fans
CFM DC Axial FansCUI Devices CFM DC Axial Fans come with multiple speed options for different cooling needs. These axial fans offer either a dual ball bearing or omniCOOL™ bearing system and feature tachometer signal, polarity protection, and auto-restart protection standards. The CFM DC Axial Fans operate from a -10°C to 70°C of temperature range, a 35% to 85% non-condensing humidity range, and a 5 DC to 24V DC rated voltage range. These axial fans are RoHS-compliant and can be used in IT and telecommunications equipment, medical devices, and industrial applications.
Технические параметры
Airflow: | 1.98 CFM |
Brand: | CUI Devices |
Current Type: | DC |
Features: | OmniCOOL Bearing System |
Frame Dimensions - mm: | 30 mm L x 30 mm W x 7.5 mm H |
Housing Material: | Polybutylene Terephthalate(PBT) |
Lead Length: | 300 mm |
Life: | 40000 Hour |
Manufacturer: | CUI Devices |
Noise: | 18.8 dBA |
Operating Supply Voltage: | 5 VDC |
Power Rating: | 450 mW |
Product Category: | DC Fans |
Product Type: | DC Fans |
Speed: | 6000 RPM |
Subcategory: | Fans, Blowers & Accessories |
Termination Style: | Wire Leads |
Type: | Axial |
Техническая документация
Datasheet
pdf, 767 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары