AD8122ACPZ, Equalizers Triple Differential Receiver with 300m Adjustable Cable Equalization
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 150 руб.
от 10 шт. —
5 330 руб.
Добавить в корзину 1 шт.
на сумму 7 150 руб.
Описание
Semiconductors\Equalizers
Data Path Management ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Input Voltage: | 4 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Receivers: | 3 |
Operating Supply Current: | 120 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | LFCSP-40 |
Packaging: | Tray |
Product Category: | Equalizers |
Product Type: | Equalizers |
Product: | Cable Equalizers |
Series: | AD8122 |
Subcategory: | Equalizers |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Dual Supply Voltage (V) | ±5.5 |
Maximum Input Bias Current (uA) | 1.1(Typ)±5V |
Maximum Input Resistance (MOhm) | 4.4(Typ)±5V |
Maximum Operating Supply Voltage (V) | ±5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Voltage Range (V) | 10 to 15 |
Minimum CMRR (dB) | 57(Typ) |
Minimum Dual Supply Voltage (V) | ±4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 3 |
Number of Elements per Chip | 3 |
Packaging | Tray |
Part Status | Active |
PCB changed | 40 |
Pin Count | 40 |
Power Supply Type | Dual |
PPAP | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Extended |
Type | Differential Amplifier |
Typical Dual Supply Voltage (V) | ±5 |
Вес, г | 1.5 |
Техническая документация
Datasheet
pdf, 501 КБ
Datasheet AD8122ACPZ
pdf, 493 КБ
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем