9RA0848H1001, DC Fans Axial Fan, 80x80x38mm, 48VDC, 77.3CFM, 8.64W, 46dBA, Rib, Low Noise, Tach

9RA0848H1001, DC Fans Axial Fan, 80x80x38mm, 48VDC, 77.3CFM, 8.64W, 46dBA, Rib, Low Noise, Tach
Изображения служат только для ознакомления,
см. техническую документацию
68 шт., срок 7-9 недель
10 340 руб.
от 10 шт.7 370 руб.
от 36 шт.6 860 руб.
Добавить в корзину 1 шт. на сумму 10 340 руб.
Номенклатурный номер: 8021477738
Артикул: 9RA0848H1001
Бренд: Sanyo Denki

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
San Ace 80 9RA Type DC Fans
Sanyo Denki San Ace 80 9RA Type DC Fans provide quiet, energy-saving operation with the power consumption reduced by 41% compared to previous models and a noise level as low as 10dBA. These fans offer a compact size of either 80mm x 80mm x 25mm or 80mm x 80mm x 38mm with a maximum airflow of up to 104.5CFM. Other features include -20°C to +70°C operating temperature range, 0.36W to 18.24W rated input, and a rated voltage of 12V, 24V, or 48V. Sanyo Denki San Ace 80 9RA Type DC Fans promote a long life, lasting 1.5 times longer than the previous model. The series is capable of continuous operation for 60.000 hours (approximately seven years). Applications include medical equipment, built-in power supplies, audio / visual equipment, and much more.

Технические параметры

Airflow: 77.3 CFM
Brand: Sanyo Denki
Current Type: DC
Factory Pack Quantity: Factory Pack Quantity: 36
Features: Tachometer
Frame Dimensions - mm: 80 mm L x 80 mm W x 38 mm H
Housing Material: Plastic
Lead Length: 300 mm
Life: 60000 Hour
Manufacturer: Sanyo Denki
Noise: 46 dBA
Operating Supply Voltage: 48 VDC
Power Rating: 8.64 W
Pressure Type: 0.67 in H2O
Product Category: DC Fans
Product Type: DC Fans
Series: 9RA Type
Speed: 6100 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads
Tradename: San Ace 80
Type: Axial
Вес, г 170.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.