R197.115.Z81, RF Connectors / Coaxial Connectors 1 way female fakra housing coding Z for terminal R299.197.200, R299.197.210
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4140 шт., срок 7-9 недель
170 руб.
от 10 шт. —
160 руб.
от 100 шт. —
113 руб.
от 500 шт. —
86.42 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Номенклатурный номер: 8021502287
Артикул: R197.115.Z81
Бренд: Raydiall Automotive
Описание
Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
FAKRA R3C Cable ConnectorsRaydiall Automotive FAKRA R3C Cable Connectors feature stamped and rolled technology as well as a patented one-step crimping terminal. The crimping technology offers a multipoint crimping stage in a single operation, providing a faster and more reliable process while reducing wire installation time. The R3C series is USCAR qualified and automation friendly with a positioning-guaranteed design. Raydiall Automotive FAKRA R3C Cable Connectors offer a robust, protected interface and work with RG174, RTK, RG58, RG59, RG316, and 1.5 DS cables.
Технические параметры
Body Material: | Plastic |
Brand: | Raydiall Automotive |
Factory Pack Quantity: Factory Pack Quantity: | 4800 |
Gender: | Jack(Socket) |
Manufacturer: | Raydiall Automotive |
Maximum Operating Temperature: | +110 C |
Minimum Operating Temperature: | -40 C |
Operating Temperature Range: | -40 C to+110 C |
Orientation: | Straight |
Packaging: | Bulk |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
RF Series: | FAKRA |
Subcategory: | RF Interconnects |
Вес, г | 1.65 |
Техническая документация
Datasheet
pdf, 606 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.