B3J-4300, Tactile Switches YELLOW BUTTON HINGED GREEN LED TACT SWTCH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
215 шт., срок 7-9 недель
1 240 руб.
от 10 шт. —
1 000 руб.
от 25 шт. —
898 руб.
от 100 шт. —
829.56 руб.
Добавить в корзину 1 шт.
на сумму 1 240 руб.
Альтернативные предложения1
Описание
Electromechanical\Switches\Tactile Switches
B3J Hinged Tactile SwitchesOmron B3J Hinged Tactile Switches are through-hole mounted and feature a hook-style hinge for a shart snap action. Available in 5 standard colors, the switches offer 0, 1, or 2 LED options. Silver plated contact material and an operating force of 1.27N (130gf). The Omron B3J Hinged Tactile Switches are rated at 1 to 50mA, 3 to 24VDC with a minimum applicable load of 10µA at 1VDC resistive load.
Технические параметры
Actuator: | Square |
Brand: | Omron Electronics |
Contact Form: | SPST |
Contact Plating: | Silver |
Current Rating: | 50 mA |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Illuminated: | Illuminated |
Illumination Color: | Green |
Lamp Type: | LED |
Manufacturer: | Omron |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -25 C |
Mounting Direction: | Straight |
Mounting Style: | Through Hole |
Operating Force: | 1.3 N |
Operating Temperature Range: | -25 C to+70 C |
Part # Aliases: | B3J4300 |
Product Category: | Tactile Switches |
Product Type: | Tactile Switches |
Series: | B3J |
Subcategory: | Switches |
Termination Style: | Solder Pin |
Voltage Rating DC: | 24 VDC |
Actuator Type | Square, Button |
Circuit | SPST-NO |
Color - Actuator/Cap | Yellow |
Current Rating (Amps) | 50mA (DC) |
ECCN | EAR99 |
Electrical Life | 3,000,000 Cycles |
HTSUS | 8536.50.9031 |
Illumination Type, Color | LED, Green |
Illumination Voltage (Nominal) | 2.1 VDC |
Mechanical Life | 3,000,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -25В°C ~ 70В°C |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | B3J -> |
Switch Function | Off-Mom |
Termination Style | PC Pin |
Type | Keyswitch, Illuminated |
Voltage Rating - DC | 24V |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.