NCV4333DTBR2G, Operational Amplifiers - Op Amps Operational Amplifier, 30 uV Offset, 0.07 uV/C, Low Power, Zero-Drift Operational Amplifier,
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
от 10 шт. —
400 руб.
от 100 шт. —
252 руб.
от 500 шт. —
222.64 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Описание
Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
NCxx333 Zero Drift Operational Amplifiersonsemi NCxx333 Zero Drift Operational Amplifiers deliver premium analog performances for front end amplifier circuits and power management designs. A comprehensive choice of packages matching industry standard pinouts, addressing the various form factor requirements for automotive, industrial, telecom, wearable, Internet-of-Things, test equipment, and instrumentation.
Технические параметры
Brand: | onsemi |
CMRR - Common Mode Rejection Ratio: | 106 dB |
en - Input Voltage Noise Density: | 62 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 350 kHz |
Ib - Input Bias Current: | 400 pA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 21 uA |
Output Current per Channel: | 11 mA |
Packaging: | Reel |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Shutdown: | No Shutdown |
SR - Slew Rate: | 150 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Vos - Input Offset Voltage: | 6 uV |
Mounting Type | Surface Mount |
Number of Channels per Chip | 4 |
Package Type | TSSOP |
Pin Count | 14 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 350kHz |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем