167008500002, Screws & Fasteners FINNED RIVET A=6.0 B=36.6

100 шт., срок 6-8 недель
320 руб.
от 10 шт.230 руб.
от 100 шт.170 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8021502647
Артикул: 167008500002

Описание

Electromechanical\Hardware\Screws & Fasteners
Rivets
Essentra Components Rivets are easily installed by hand and available for multiple hole sizes and panel thicknesses. These fasteners can hold multiple materials together and fasten items to a designated location. Essentra Rivets have plastic construction and come in a wide variety of styles, sizes, and configurations to accommodate different materials and panel dimensions.

Технические параметры

Brand: Essentra
Color: Natural
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Essentra
Material: Nylon 6.6
Mounting Hole Size: 6 mm
Product Category: Screws & Fasteners
Product Type: Screws & Fasteners
Product: Rivets
Screw Head: Truss
Subcategory: Hardware
Type: Finned Rivet

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.