IRF640NLPBF, Транзистор N-МОП, полевой, HEXFET, 200В, 18А, 150Вт, TO262

IRF640NLPBF, Транзистор N-МОП, полевой, HEXFET, 200В, 18А, 150Вт, TO262
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 10 шт.260 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8021505197
Артикул: IRF640NLPBF

Описание

Power MOSFETs
Infineon pioneered HEXFET power MOSFET technology, developing and introducing the first hexagonal topology MOSFETs in 1979. These developments were granted a broad patent just four years later, and since that time, most MOSFET manufacturers have licensed the designs and processes to enter this marketplace. IR products exhibit the lowest MOSFET on-resistance available on the market for similar components in their class, enabling power conversion subsystem designs that exhibit unequaled efficiency. IR combines state-of-the-art silicon technology with innovative packaging technology. IR POWIRTAB™, Super-220™ and Super-247™ packages allow up to 20A more current per device in the same footprint than standard packages, increasing power density. Compatible with standard surface-mount soldering techniques, IR's FlipFET® packaging technology offers a 100% silicon to footprint ratio with the same performance as a conventional package 3 times as big making it the ideal solution for portable devices such as portable phones or notebook PCs. IR's DirectFET® packaging revolutionizes thermal management in the footprint of a standard SO-8 by drawing heat away from the board through the top of the package. As a result, DirectFET MOSFETs can double current density while cutting thermal management cost in half in high current circuits that power next generation microprocessors.

Технические параметры

Brand: Infineon Technologies
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 5.5 ns
Forward Transconductance - Min: 6.8 S
Id - Continuous Drain Current: 18 A
Manufacturer: Infineon
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-262-3
Packaging: Tube
Pd - Power Dissipation: 150 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 44.7 nC
Rds On - Drain-Source Resistance: 150 mOhms
Rise Time: 19 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 23 ns
Typical Turn-On Delay Time: 10 ns
Vds - Drain-Source Breakdown Voltage: 200 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2 V
Вес, г 2.57

Техническая документация

Datasheet
pdf, 345 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов