TPS60400DBVT, Микросхемы
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Посмотреть аналоги1
Описание
NTC Thermistors
Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.
Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.
Технические параметры
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Output Voltage | -5.25 →-1.6 V |
Package Type | SOT-23 |
Pin Count | 5 |
Regulator Type | Charge Pump |
Width | 1.6mm |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 750 |
Function: | Inverting, Step Up, Step Down |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 1.6 V |
Input Voltage: | 1.6 V to 5.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 125 uA |
Output Current: | 60 mA |
Output Voltage: | -1.6 V to-5.25 V |
Package / Case: | SOT-23-5 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Quiescent Current: | 100 uA |
Series: | TPS60400 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 50 kHz to 250 kHz |
Topology: | Boost, Buck, Inverting |
Type: | Charge Pump(Inductorless) |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Inverting |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.6 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Current (mA) | 60(Max) |
Output Type | Adjustable |
Output Voltage (V) | -1.6 to-5.25 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Switching Frequency (kHz) | 30 to 350 |
Вес, г | 0.08 |
Техническая документация
Datasheet TPS6040x
pdf, 1167 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем