MLX90363KDC-ABB-000-TU, Board Mount Hall Effect / Magnetic Sensors Triaxis Programmable Rotary Linear 3D Position Sensor SPI

MLX90363KDC-ABB-000-TU, Board Mount Hall Effect / Magnetic Sensors Triaxis Programmable Rotary Linear 3D Position Sensor SPI
Изображения служат только для ознакомления,
см. техническую документацию
528 шт., срок 7-9 недель
1 670 руб.
от 10 шт.1 230 руб.
от 80 шт.907 руб.
от 240 шт.776.19 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Номенклатурный номер: 8021522981
Артикул: MLX90363KDC-ABB-000-TU

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
IMC Technology Sensors & Switches
Melexis IMC Technology Sensors and Switches measure up to three magnetic flux components in a single integrated circuit. IMC Technology identifies the three basic components of the magnetic field and creates a highly accurate and stable picture of where the corresponding magnetic source is in 3D space. This technology can be used to determine rotary angle, linear distance, joystick position, proximity sensing, and current sensing.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 80
Manufacturer: Melexis
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 12.5 mA
Operating Supply Voltage: 5 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Qualification: AEC-Q100
Resolution: 14 bit
Series: MLX90363
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: SMD/SMT
Tradename: Triaxis
Type: Magnetometer
Вес, г 3.16

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.