DCC-HD19B-310, HDMI, Displayport & DVI Connectors HDMI FLD INST.CABLE,TWST LCK

32 шт., срок 7-9 недель
7 430 руб.
от 10 шт.5 790 руб.
от 25 шт.5 540 руб.
Добавить в корзину 1 шт. на сумму 7 430 руб.
Альтернативные предложения1
Номенклатурный номер: 8021523119
Артикул: DCC-HD19B-310

Описание

Connectors\Audio & Video Connectors\HDMI, Displayport & DVI Connectors
Data-Con-X Sealed Connectors
CONXALL Data-Con-X™ Sealed Connectors features a portfolio of sealed data connectors designed to withstand harsh environments. Data-Con-X data connectors are rated up to IP67, IP68, and IP68 NEMA 250 (6P). The connectors are available with a quick-connect bayonet style or threaded-style interface with feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X Sealed Connectors are ideal for sealed data transmission applications in military, industrial, GPS location devices, instrumentation, medical data carts, and data acquisition units.

Технические параметры

Brand: Conxall/Switchcraft
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Male
Manufacturer: Switchcraft
Part # Aliases: DCC-HDMIB-310
Product Category: HDMI, Displayport & DVI Connectors
Product Type: HDMI, Displayport & DVI Connectors
Series: Data-Con-X
Subcategory: Audio & Video Connectors
Tradename: Data-Con-X

Техническая документация

Datasheet
pdf, 1252 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.